Typical Application for TPS62171 5V/0.5A Power Supply, Step-Down Converter
使用 Texas Instruments 的 TPS62171 的参考设计
Image
1 / 1
依据最终产品
- Digital Still Camera
- Digital Video Camera
- Embedded System
- Linear Regulators
- Modems
- PoL Power Supply
- System Power Rail
- Tablet
- Ultra Mobile PC
说明
- Typical Application for TPS62171 5V/0.5A Power Supply, Step-Down Converter in 2x2 WSON Package. The TPS6217x device family are easy to use synchronous step-down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.25-MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control topology
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62171DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R | 买入 | |
|
|
TPS62171DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R | 买入 | |