Typical Application for TLE9252V High-Speed CAN FD Transceiver
使用 Infineon Technologies AG 的 TLE9252V 的参考设计
Image
1 / 1
依据最终产品
- Cluster
- HVAC
- Infotainment
- Radar System
说明
- Typical Application for TLE9252V is a transceiver designed for HS CAN networks up to 5 Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE9252V drives the signals to the bus and protects the microcontroller against interferences generated within the network
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE9252VSKXUMA1 | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 5Mbps Sleep 3.3V/5V Automotive AEC-Q100 14-Pin DSO T/R | 买入 | |
|
|
TLE9252VLCXUMA1 | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 5Mbps Sleep 3.3V/5V Automotive AEC-Q100 14-Pin TSON EP T/R | 买入 | |