Typical Application for TLE 4262 5V Low-Dropout Voltage Regulator
使用 Infineon Technologies AG 的 TLE 4262 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
说明
- Typical Application for the TLE 4262 GM is a 5V low-drop voltage regulator in a PG-DSO-14 or PG-DSO-20 SMD package. The maximum input voltage is 45V. The maximum output current is more than 200 mA. The IC is short-circuit proof and includes a temperature protection which turns off the IC at over-temperature
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE4262GNTMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 20-Pin DSO | 买入 | |