Typical Application for TLE 4251 Low Drop Voltage Tracker
使用 Infineon Technologies AG 的 TLE 4251 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for TLE 4251 Low Drop Voltage Tracker. The TLE 4251 is a monolithic integrated low drop voltage tracker in the very small SMD package PG-TO252-5-1. It is designed to supply e.g. sensors under the severe conditions of automotive applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE4251GATMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R | 买入 | |
|
|
TLE4251D | Infineon Technologies AG | Linear Regulators | LDO Regulator Neg/Pos -2V to 45V 0.8A 5-Pin(4+Tab) TO-252 Automotive AEC-Q100 | 买入 | |
|
|
TLE4251DATMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R | 买入 | |
|
|
TLE4251G | Infineon Technologies AG | Linear Regulators | LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R | 买入 | |