Typical Application for TL431AC Constant Current Source Regulator
使用 NXP Semiconductors 的 TL431AC 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- Switching Power Supply
说明
- Typical Application for TL431AC Constant Current Source Regulator. The TL431 and TL431A are 3-terminal adjustable shunt regulators with specified thermal stability over applicable automotive and commercial temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical output impedance of 0.2 ohm. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for zener diodes in many applications like on-board regulation, adjustable power supplies and switching power supplies