Typical Application for TL431 Constant-Current Sink Regulator
使用 onsemi 的 TL431 的参考设计
Image
1 / 1
依据最终产品
- Voltage Reference
说明
- Typical Application for TL431 Constant-Current Sink Regulator. The TL431 is three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431BIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
|
TL431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431CDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431BCLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
|
TL431IDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
|
TL431BCDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
TL431BIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |