Typical Application for the SP8034 Transimpedance Amplifier and Buffer
使用 MaxLinear 的 SP8034A 的参考设计
Image
1 / 1
依据最终产品
- Pick/Place Machines
说明
- Typical Application for the SP8034 is Automatic Power Control (APC) circuits for pick-up head applications. It consist of a photo-detector that converts the light from the laser source into current and active circuitry (transimpedance amplifier and buffer) to convert the current into voltage. The SP8034 is a single-ended device with a negative swing and external reference voltage