Typical Application for the LTC4210-3/LTC4210-4 Hot-Swap Controllers
使用 Analog Devices 的 LTC4210-3 的参考设计
Image
1 / 1
依据最终产品
- Circuit Breaker
- Hot-Swap Board Insertion
说明
- Typical Application for the LTC4210-3/LTC4210-4 is a 6-pin SOT-23 Hot-Swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7V to 7V
主要特色
-
Input Voltage2.7 to 7 V
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4210-3CS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4210-3CS6#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4210-3CS6#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4210-3IS6#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4210-3IS6#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4210-3IS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 7V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |