Typical Application for TDA7391LV 35 W bridge car radio amplifier with low voltage operation
使用 STMicroelectronics 的 TDA7391LV 的参考设计
Image
1 / 1
依据最终产品
- Audio
说明
- Typical Application for the ST1S15 is a high efficiency miniaturized step-down converter able to provide 500 mA output current from an input voltage from 2.3 V to 5.5 V. This converter is specifically designed for applications where high efficiency and small application area are the key factors