Typical Application for TCR5SB33A, 150mA, 3.3V Output Voltage CMOS Low-Dropout Regulator
使用 Toshiba 的 TCR5SB33A 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR5SB33A, 150mA, 3.3V Output Voltage CMOS Low-Dropout Regulator. The TCR5SB18A to TCR5SB50A are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. The TCR5SB18A to TCR5SB50A can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1.8V and 5V in 0.1V steps and capable of driving up to 150 mA. They feature overcurrent protection. The TCR5SB18A to TCR5SB50A are offered in the compact SMV (SOT25) (SC-74A) and allow the use of small ceramic input and output capacitors
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO