Typical Application for TCR2LN36 200mA, 3.6V Output Voltage CMOS Low-Dropout Regulator
使用 Toshiba 的 TCR2LN36 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
说明
- Typical Application for TCR2LN36 200mA, 3.6V Output Voltage CMOS Low-Dropout Regulator. The TCR2LN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200 mA. They feature overcurrent protection and Auto-discharge option
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.6 V
-
TopologyLDO