Typical Application for TCL1584 Fast Response, Low Dropout Fixed Output Voltage Version
使用 Microchip Technology 的 TCL1584 的参考设计
Image
1 / 1
依据最终产品
- Microprocessor Power Supply
- Switching Power Supply
说明
- Typical Application for TCL1584 Fast Response, Low Dropout Fixed Output Voltage Version. The TCL1584/1585/1587 are low dropout, positive linear voltage regulators. They have a maximum current output specification of 7A, 5A, 4.6A and 3A respectively. All three devices are supplied in fixed and adjustable output voltage versions
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO