Typical Application for TC962 Split V+ In Half, High Current Charge Pump DC to DC Converter
使用 Microchip Technology 的 TC962 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Disk Drives
- Laptop
- Process Instrumentation
说明
- Typical Application for TC962 Split V+ In Half, High Current Charge Pump DC to DC Converter. The TC962 is an advanced version of the industry standard TC7662 high voltage DC-to-DC converter. Using improved design techniques and CMOS construction, the TC962 can source as much as 80 mA versus the 7662's 20 mA capability
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC962COE | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W Tube | 买入 | |
|
|
TC962CPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube | 买入 | |
|
|
TC962COE713 | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W T/R | 买入 | |
|
|
TC962EPA | Microchip Technology | Charge Pump | Charge Pump INV -3V to -18V 80mA 8-Pin PDIP Tube | 买入 | |