Typical Application for TC2950 5V Regulator with Early Warning and Auxiliary Output
使用 Microchip Technology 的 TC2950 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for TC2950 5V Regulator with Early Warning and Auxiliary Output. The TC2950 is a micropower voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 uA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO