Typical Application for TC2574, 1.2 to 35V Adjustable 500mA Power Supply with Low Output Ripple
使用 Microchip Technology 的 TC2574 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Buck-Boost Converter
- Converters
- Linear Regulators
- Power Supply
说明
- Typical Application for TC2574, 1.2 to 35V Adjustable 500mA Power Supply with Low Output Ripple. The TC2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version
主要特色
-
Conversion TypeDC to DC