Typical Application for TC2015 is 50 mA, 100 mA, 150 mA CMOS LDOs with Shutdown and Reference Bypass
使用 Microchip Technology 的 TC2015 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for TC2015 is 50 mA, 100 mA, 150 mA CMOS LDOs with Shutdown and Reference Bypass. The TC2015 is 50 mA, 100 mA, 150 mA CMOS LDOs with Shutdown and Reference Bypass
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC2015-2.7VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-2.85VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-3.0VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-1.8VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-3.3VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-2.8VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-5.0VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TC2015-2.5VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |