Typical Application for TC1071 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down
使用 Microchip Technology 的 TC1071 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- GSM
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for TC1071 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down. The TC1071 is adjustable LDOs designed to supersede a variety of older (bipolar) voltage regulators. Total supply current is typically 50 uA at full load (20 to 60 times lower than in bipolar regulators)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO