Typical Application for TB2924AFG Class-D, 20W x 2ch (BTL) Low-Frequency Power Amplifier
使用 Toshiba 的 TB2924AFG 的参考设计
Image
1 / 1
依据最终产品
- Home Theater
- Television
说明
- Typical Application for TB2924AFG is an audio output IC that employs the highly efficient class D method, developed for TV and home audio applications. The TB2924AFG eliminates the need for heatsink, thus allowing the design of an end product with a small footprint. It also incorporates a range of features, such as standby and muting, as well as different protective circuits
主要特色
-
Amplifier TypeClass-D