Typical Application for TB2902HQ Maximum Power 41W BTL x 4ch Audio Power
使用 Toshiba 的 TB2902HQ 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application for TB2902HQ is 4ch audio amplifier for car audio application. This IC can generate high power, high quality sound output, POUT MAX = 41 W, using a pure complementary P-ch and N-ch DMOS output stage. The built-in self diagnosis function which is included can be controlled via I2C BUS. In addition, mute function, and various Protection feature are included