Typical Application for TA8264AH Max Power 41W BTL x 4Ch Audio Power
使用 Toshiba 的 TA8264AH 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application for TA8264AH is 4 ch BTL audio power amplifier for car audio application. This IC can generate more high power: Pout MAX = 41W as it is included the pure complementary PNP and NPN transistor output stage. It is designed low distortion ratio for 4 ch BTL audio power amplifier, built-in stand-by function, muting function, and diagnosis circuit which can detect output to VCC/GND short and over voltage input mode
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TA8264AHQ(O) | Toshiba | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 24W Class-AB 25-Pin HZIP | 买入 | |