Typical Application for SY88973V 3.3V/5V 3.2Gbps CML Low Power Limiting Post Amplifier with TTL LOS
使用 Microchip Technology 的 SY88973V 的参考设计
Image
1 / 1
依据最终产品
- Optical Networking
- SONET
说明
- Typical Application for SY88973V 3.3V/5V 3.2Gbps CML Low Power Limiting Post Amplifier with TTL LOS. The SY88973V low-power, limiting post amplifier is designed for use in fiber optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88973V quantizes these signals and outputs typically 800mV PP voltage-limited waveforms