Typical Application for STODD03 Monolithic 2-Ch Power Management for High-Definition ODD with Integrated Power Switch
使用 STMicroelectronics 的 STODD03 的参考设计
Image
1 / 1
依据最终产品
- Blu-Ray Player
说明
- Typical Application for STODD03 is a 2-channel power management device intended for Blu-Ray applications based on high density optical storage devices. It integrates one step-down converter able to provide 3.3V fixed output voltage up to 700 mA load, and one step-up converter to provide the power supply needed for the blue laser in applications where only 5V input voltage is available
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3|6.5 to 14 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STODD03PQR | STMicroelectronics | PMIC Solutions | High Definition ODD 4V to 6V 16-Pin QFN EP T/R | 买入 | |