Typical Application for SPX432 Reference Amplifier for Isolated Feedback in off-line DC-DC Converters
使用 MaxLinear 的 SPX432 的参考设计
Image
1 / 1
依据最终产品
- Monitors & VCRs & TVs
- Portable Computers
- Voltage Reference
说明
- Typical Application for SPX432 Reference Amplifier for Isolated Feedback in off-line DC-DC Converters. The SPX432 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate 1.24V bandgap reference with 0.5% tolerance. The SPX432 thermal stability, wide operating current (80mA) and temperature range (0 to 105 degree C) makes it suitable for a variety of applications
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SPX432M-L/TR | MaxLinear | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | 买入 | |