Typical Application for SPX2951 wide input Voltage Range Current Limiter
使用 MaxLinear 的 SPX2951 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Avionics
- Battery Powered Systems
- Cordless Phone
- Notebook
- Palmtops
- Portable Consumer Electronics
- Portable Instrumentation
- Post-Regulators
- Voltage Reference
说明
- Typical Application for SPX2951 wide input Voltage Range Current Limiter. The SPX2950 and SPX2951 is a low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems and portable computers. The SPX2950 and SPX2951 feature low quiescent current and low dropout voltage (20mV at 100uA and 300mV at 150mA)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO