Typical Application for SPX1585 5A, 5V Low-Dropout Voltage Regulator
使用 MaxLinear 的 SPX1585 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Constant Current Regulators
- Green Appliances
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
说明
- Typical Application for SPX1585 5A, 5V Low-Dropout Voltage Regulator. The SPX1585 is a low power 5A adjustable and fixed voltage regulator that is very easy to use. It requires only 2 external resistors to set the output voltage for the adjustable version. The SPX1585 devices are designed for low voltage applications that offer lower dropout voltage and faster transient response
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO