Typical Application for SiC464 4.5 to 60 V Input, 2A microBUCK DC/DC Converter
使用 Vishay 的 SiC464 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Desktop PC
- Industrial Automation HMI
- Industrial Computing
- Notebook
- PoL Power Supply
- Servers
说明
- Typical Application for SiC464 4.5 to 60 V Input, 2A microBUCK DC/DC Converter. The SiC46x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5 to 60 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage0.8 V
-
Efficiency98 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SIC464ED-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 55.2V 10A 27-Pin PowerPAK MLP EP T/R | 买入 | |