Typical Application for Sg137A 1.5 Amp Negative Adjustable Current Regulator
使用 Microchip Technology 的 SG137A 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for Sg137A 1.5 Amp Negative Adjustable Current Regulator. The SG137A family of negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V. Silicon General has made significant improvements in these regulators compared to previous devices, such as better line and load regulation, and a maximum output voltage error of 1%. The SG137 family uses the same chip design and guarantees maximum output voltage error of ±2%
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 买入 | |
|
|
SG137AT-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 买入 | |
|
|
SG137AT/883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 买入 | |
|
|
SG137AL-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 买入 | |
|
|
SG137AT-DESC | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 买入 | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 买入 | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | 买入 | |
|
|
SG137AL-883B | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC | 买入 | |
|
|
SG137AT | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 | 买入 | |
|
|
SG137AL | Microchip Technology | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC | 买入 | |