Typical Application for Self Supplied Hub (NON-GANG Mode Connection) for MB3841 Power Management Switch
使用 Infineon Technologies AG 的 MB3841 的参考设计
Image
1 / 1
依据最终产品
- Power Management
- Switching Application
说明
- Typical Application for Self Supplied Hub (NON-GANG Mode Connection) for MB3841 Power Management Switch. The MB3841 is designed for a variety of switching applications, featuring operation from low input voltages (VIN > 2.2V) and stable on resistance that does not depend on input voltages. The switch current limit can be externally set over a wide range from 100 mA to 2A. A safety function detects overcurrent conditions, immediately sets the switch to off mode and sends an external notification signal. The MB3841 is therefore ideal for power management switching applications with USB specifications