Typical Application for SC4215J Very Low Input/Very Low Dropout 2 Amp Regulator With Soft-Start
使用 Semtech 的 SC4215J 的参考设计
Image
1 / 1
依据最终产品
- Computer Motherboard Systems
- Industrial Applications
- Medical Equipments
- PC Peripherals
- Peripheral Cards
- Telecom & Networking Cards
- Wireless Infrastructure
说明
- Typical Application for SC4215J Very Low Input/Very Low Dropout 2 Amp Regulator With Soft-Start. The SC4215J is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SC4215JSETRT | Semtech | Linear Regulators | LDO Regulator Pos 0.5V 2A 8-Pin SOIC N EP T/R | 买入 | |