Typical Application for SC1565 Very Low Dropout 1.5 Amp Regulator With Enable
使用 Semtech 的 SC1565 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Computer Motherboard Systems
- Medical Equipments
- Notebook
- Peripheral Cards
- Set-Top Box
- Telecom & Networking Cards
说明
- Typical Application for SC1565 Very Low Dropout 1.5 Amp Regulator With Enable. The SC1565 is a high performance positive voltage regulator designed for use in applications requiring very low dropout voltage at up to 1.5 Amps
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SC1565IS-1.8TRT | Semtech | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 8-Pin SO T/R | 买入 | |
|
|
SC1565I5M-2.5TR | Semtech | Linear Regulators | LDO Regulator Pos 1.2V to 4.8V2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R | 买入 | |