Typical Application for R5541K Low ON Resistance Nch Load Switch IC
使用 Nisshinbo Micro Devices Inc 的 R5541K 的参考设计
Image
1 / 1
依据最终产品
- Handheld Electronics
- Laptop
说明
- Typical Application for R5541K is a CMOS-based dual supply voltage load switch IC. The R5541K is an ideal switch for supplying the power from the secondary power source such as the output of a step-down DC/DC converter to the load circuit
主要特色
-
Input Voltage2.5 to 5.5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
R5541K001D-E2 | Nisshinbo Micro Devices Inc | Power Switches | Power Switch Hi Side 1-OUT 3A 18mOhm 6-Pin DFN-G T/R | 买入 | |
|
|
R5541K001B-E2 | Nisshinbo Micro Devices Inc | Power Switches | Power Switch Hi Side 1-OUT 3A 18mOhm 6-Pin DFN-G T/R | 买入 | |
|
|
R5541K001D-E2 | Nisshinbo Micro Devices Inc | Power Switches | Power Switch Hi Side 1-OUT 3A 18mOhm 6-Pin DFN-G T/R | 买入 | |