Typical Application for PCA9511A Hot swappable I2C-bus and SMBus bus buffer
使用 NXP Semiconductors 的 PCA9511A 的参考设计
Image
1 / 1
依据最终产品
- Telecom & Networking Cards
说明
- Typical Application for the PCA9511A is a hot swappable I2C-bus and SMBus buffer that allows I/O card insertion into a live backplane without corrupting the data and clock buses. Control circuitry prevents the backplane from being connected to the card until a stop command or bus idle occurs on the backplane without bus contention on the card
主要特色
-
Interface StandardsI2C
-
Input Voltage2.7 to 5.5 V
-
FunctionsLevel Translator
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PCA9511AD,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin SO T/R | 买入 | |
|
|
PCA9511ADP,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R | 买入 | |