Typical Application for OP484FSZ-REEL7 Snubber Network Compensates for Capacitive Load
使用 Analog Devices 的 OP484FSZ-REEL7 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- Battery Powered Instrument
- Digital-to-Analog Converter
- Power Supply Monitoring
- Telecommunication System
说明
- Typical Application for OP484FSZ-REEL7 Snubber Network Compensates for Capacitive Load. The OP484 is a quad, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 36|±1.5 to ±18 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OP484FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N T/R | 买入 | |