Typical Application for OP297FPZ Simple Bridge Condition Amplifier Using the OP297
使用 Analog Devices 的 OP297FPZ 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Battery Powered Systems
- Bridges
- Filters
- Instrumentation Amplifiers
- Photocurrent Sensor
- Strain Gauge
说明
- Typical Application for OP297FPZ Simple Bridge Condition Amplifier Using the OP297. The OP297 is the first dual Op-Amp to pack precision performance into the space saving, industry-standard 8-lead SOIC package. The combination of precision with low power and extremely low input bias current makes the dual OP297 useful in a wide variety of applications
主要特色
-
Number of SuppliesDual
-
Supply Voltage±2 to ±20 V