Typical Application for OP284FSZ Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage
使用 Analog Devices 的 OP284FSZ 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- Battery Powered Instrument
- Digital-to-Analog Converter
- Power Supply Monitoring
- Telecommunication System
说明
- Typical Application for OP284FSZ Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage. The OP284 is a dual, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 36|±1.5 to ±18 V