Typical Application for OM7800IH Isolated Hermetic Adjustable Voltage Regulator
使用 Infineon Technologies AG 的 OM7800IH 的参考设计
Image
1 / 1
依据最终产品
- Military Applications
说明
- Typical Application for OM7800IH Isolated Hermetic Adjustable Voltage Regulator. These three terminal positive regulators are supplied in a hermetically sealed metal package whose outline is similar to the industry standard TO-220 plastic package. All protective features are designed into the circuit including thermal shutdown, current limiting and safe-area control
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO