Typical Application for NCV890100 1.2A, 2MHz Automotive Buck Switching Regulator
使用 onsemi 的 NCV890100 的参考设计
Image
1 / 1
依据最终产品
- Audio Appliances
- Infotainment
- Portable Instrumentation
- Safety System
说明
- Typical Application for NCV890100 1.2A, 2MHz Automotive Buck Switching Regulator. The NCV890100 is a fixed-frequency, monolithic, Buck switching regulator intended for Automotive, battery-connected applications that must operate with up to a 36 V input supply. The regulator is suitable for systems with low noise and small form factor requirements often encountered in automotive driver information systems
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV890100MWTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 1.2A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |