Typical Application for NCV8702 200 mA, Ultra-Low Quiescent Current, Ultra-Low Noise, LDO Linear Voltage Regulator
使用 onsemi 的 NCV8702 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Entertainment Devices
- GPS
- Power Mirror
- Rear Camera
- STB Satellite Receiver
说明
- Typical Application for NCV8702 200 mA, Ultra-Low Quiescent Current, Ultra-Low Noise, LDO Linear Voltage Regulator. The NCV8702 is a low noise, low power consumption and low dropout Linear Voltage Regulator
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV8702SN18T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8702MX30TCG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | |
|
|
NCV8702MX28TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | |
|
|
NCV8702SN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8702SN28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |