Typical Application for NCV8675 350 mA Very Low Iq Low Dropout Linear Regulator with Reset and Reset Delay
使用 onsemi 的 NCV8675 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
说明
- Typical Application for NCV8675 350 mA Very Low Iq Low Dropout Linear Regulator with Reset and Reset Delay. The NCV8675 is a precision 5.0 V and 3.3 V fixed output, low dropout integrated voltage regulator with an output current capability of 350 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 34 A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 45 V
-
Output Voltage5 to 3.3 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV8675DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 买入 | |