Typical Application for NCV7805 1A Adjustable Output Regulator
使用 onsemi 的 NCV7805 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
说明
- Typical Application for NCV7805 1A Adjustable Output Regulator. These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1A
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV7805BDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV7805BD2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100 | 买入 | |