Typical Application for NCV5504 250 mA Dual Output Low Dropout Linear Regulator for Fixed Output Version
使用 onsemi 的 NCV5504 的参考设计
Image
1 / 1
依据最终产品
- Audio Equipments
- Automotive Electronics
- Battery-Powered Consumer Products
- Compute and Storage
- Data Networking Applications
- Portable Instrumentation
说明
- Typical Application for NCV5504 250 mA Dual Output Low Dropout Linear Regulator for Fixed Output Version. The NCP5504/NCV5504 are dual output low dropout linear regulators with ¿2.0% accuracy over the operating temperature range. They feature a fixed output voltage of 3.3 V (contact factory for other fixed output voltage options) and an adjustable output that ranges from 1.25 V to 5.0 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV5504DTRKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V3.3V 0.25A/0.25A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 买入 | |