Typical Application for NCV47411 3.3V to 20V Adjustable Dual LDO with Adjustable Current Limit and 3.3V Logic Compatible Enable Inputs
使用 onsemi 的 NCV47411 的参考设计
Image
1 / 1
依据最终产品
- Infotainment
- Instrument Cluster
- Navigation System
- Satellite Radio
- Stereo Audio System
说明
- Typical Application for NCV47411 3.3V to 20V Adjustable Dual LDO with Adjustable Current Limit and 3.3V Logic Compatible Enable Inputs. The NCV47411 is a dual integrated low dropout regulator with 100 mA per channel designed for use in harsh automotive environments
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV47411PAAJR2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V to 20V 0.1A Automotive AEC-Q100 14-Pin TSSOP EP T/R | 买入 | |