Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator
使用 onsemi 的 NCV431 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Current Sink/Source Array
- Improved Zener
- Low-Voltage Applications
- Precision Regulation
- Switching Power Supply
- Voltage-Monitoring System
说明
- Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator. The TLV431A, B and C series are precision low voltage shunt regulators
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV431BVDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 买入 | |
|
|
NCV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA Automotive 5-Pin TSOP T/R | 买入 | |
|
|
NCV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA Automotive 5-Pin TSOP T/R | 买入 | |
|
|
NCV431AIDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 买入 | |
|
|
NCV431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
|
NCV431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |