Typical Application for NCV4275 5.0 V, 450 mA Low-Drop Voltage Regulator
使用 onsemi 的 NCV4275 的参考设计
Image
1 / 1
依据最终产品
- Automotive Environment
说明
- Typical Application for NCV4275 5.0 V, 450 mA Low-Drop Voltage Regulator. The NCV4275 is an integrated low dropout regulator designed for use in harsh automotive environments
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV4275CDS33R4G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R | 买入 | |
|
|
NCV4275CDT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 买入 | |
|
|
NCV4275CDT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 买入 | |