Typical Application for NCV3064 1.5A Step-Up/Step-Down/Inverting Switching Regulator with ON/OFF Function
使用 onsemi 的 NCV3064 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- High-Power LED
- Multioutput Buck-Boost Applications
说明
- Typical Application for NCV3064 1.5A Step-Up/Step-Down/Inverting Switching Regulator with ON/OFF Function. The NCP3064 Series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV3064DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV3064MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV3064PG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |