Typical Application for NCV2951 100 mA, Low Power Low Dropout Voltage Regulator with 1.2 V Dropout
使用 onsemi 的 NCV2951ACDR2G 的参考设计
Image
1 / 1
依据最终产品
- Automation Applications
说明
- Typical Application for NCV2951 100 mA, Low Power Low Dropout Voltage Regulator with 1.2 V Dropout. The LP2950 and LP2951 are Micro-power voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3|3.3|5 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV2951ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |