Typical Application for NCV2931 100 mA, for Adjustable Output Regulator
使用 onsemi 的 NCV2931 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Consumer Products
- Camcorder
- Digital Camera
- Handheld Instruments
说明
- Typical Application for NCV2931 100 mA, for Adjustable Output Regulator. The LM2931 series consists of positive fixed and adjustable output voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV2931ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV2931AST-5T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
NCV2931AZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV2931AD-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV2931ADT5.0RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV2931CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |