Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Adjustable Version (Vout = 1.25 V)
使用 onsemi 的 NCP606 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Desktop PC
- Hard Disk Drive (HDD)
- Notebook
- Portable Instrumentation
说明
- Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Adjustable Version (Vout = 1.25 V). The NCP605/NCP606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP606MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
|
NCP606MNADJT2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
|
NCP606MN28T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
|
NCP606MN50T2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin DFN EP T/R | 买入 | |