Typical Application for NCP600 High Performance Low-Power, LDO Regulator with Enable for Adjustable Vout
使用 onsemi 的 NCP600 的参考设计
Image
1 / 1
依据最终产品
- Camcorder
- Cameras
- Handheld Instruments
- Noise Sensitive Applications
- Post-Regulators
说明
- Typical Application for NCP600 High Performance Low-Power, LDO Regulator with Enable for Adjustable Vout. The NCP600 provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.25 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP600SNADJT1G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R | 买入 | |
|
|
NCP600SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R | 买入 | |