Typical Application for NCP565 1.5 A Low Dropout Linear Regulator
使用 onsemi 的 NCP565 的参考设计
Image
1 / 1
依据最终产品
- Constant Current Regulators
- Electronic Equipment
- Post-Regulators
- Power Supplies
- Servers
说明
- Typical Application for NCP565 1.5 A Low Dropout Linear Regulator. The NCP565 low dropout linear regulator will provide 1.5 A at a fixed output voltage or an adjustable voltage down to 0.9 V. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP565ST12T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
NCP565D2T33R4G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |